Part Details for HLW-12-R1Z-22K-5% by Vishay Dale
Overview of HLW-12-R1Z-22K-5% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW27S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 27 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW17R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 17 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW16R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 16 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for HLW-12-R1Z-22K-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 12 W, 5 %, 30 ppm, 22000 ohm, THROUGH HOLE MOUNT | 360 |
|
$1.2500 / $2.5000 | Buy Now |