Part Details for HLT-1416-T-H by Samtec Inc
Overview of HLT-1416-T-H by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91601-416LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 16 Positions, 2.54mm (0.100in) Pitch | |
76341-416LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 16 Positions, 2.54mm (0.100in) Pitch | |
68021-416HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for HLT-1416-T-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLT-1416-T-H
|
Avnet Americas | Conn Unshrouded Header HDR 224 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-1416-T-H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$21.8700 / $25.8300 | Buy Now |
DISTI #
000000000002593176
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$21.8700 / $25.8300 | Buy Now |
Part Details for HLT-1416-T-H
HLT-1416-T-H CAD Models
HLT-1416-T-H Part Data Attributes
|
HLT-1416-T-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLT-1416-T-H
Samtec Inc
IC Socket, PGA224, 224 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL (50) | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA224 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 224 |