HLT-1219-T-T
Samtec Inc
Description: IC Socket, PGA228, 228 Contact(s),

Overview of HLT-1219-T-T by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADG1219BRJZ-REEL7 Analog Devices Low C, Low Qinj, ±15 V/+12 SPD
DC1219A-D Analog Devices LT3495BEDDB-1 Demo Board - 3-6
LT1219LCS8#PBF Analog Devices Prec R2R In & Out Op Amp

Price & Stock for HLT-1219-T-T by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HLT-1219-T-T
Avnet Americas Conn Unshrouded Header HDR 228 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-1219-T-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Screw Machine Terminal Array RoHS: Compliant 0
  • 125 $25.0700
  • 500 $22.7900
  • 1,000 $21.6500
  • 1,097 $21.2200
$21.2200 / $25.0700 Buy Now
DISTI # 000000000002592958
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .100" Screw Machine Terminal Array RoHS: Compliant 0
  • 125 $25.0700
  • 500 $22.7900
  • 1,000 $21.6500
  • 1,097 $21.2200
$21.2200 / $25.0700 Buy Now

CAD Models for HLT-1219-T-T by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLT-1219-T-T by Samtec Inc

HLT-1219-T-T
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
TIN OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL (50)
Contact Material
BRASS
Device Socket Type
IC SOCKET
Device Type Used On
PGA228
Housing Material
PLASTIC
JESD-609 Code
e3
Number of Contacts
228
Want to compare parts?
  1. HLT-1219-T-T
    Samtec Inc
    IC Socket, PGA228, 228 Contact(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLT-1219-T-T by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLT-1219-T-T by Samtec Inc

Select Manufacturer
Which Manufacturer of HLT-1219-T-T would you like to use for your alert(s)?
  • Please alert me when HLT-1219-T-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLT-1219-T-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLT-1219-T-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLT-1219-T-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLT-1219-T-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLT-1219-T-T by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: