Part Details for HLT-1218-G-T by Samtec Inc
Results Overview of HLT-1218-G-T by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLT-1218-G-T Information
HLT-1218-G-T by Samtec Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1218L | Rochester Electronics LLC | MC1218 - ECL to TTL Translator, ECL, CDIP14 | |
LMH1218RTWR | Texas Instruments | 12G-SDI Cable Driver with Integrated Reclocker 24-WQFN -40 to 85 | |
LMH1218RTWT | Texas Instruments | 12G-SDI Cable Driver with Integrated Reclocker 24-WQFN -40 to 85 |
Price & Stock for HLT-1218-G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLT-1218-G-T
|
Avnet Americas | Conn Unshrouded Header HDR 216 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-1218-G-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$38.6000 / $45.5730 | Buy Now |
DISTI #
000000000002592949
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$38.6000 / $45.5730 | Buy Now |
Part Details for HLT-1218-G-T
HLT-1218-G-T CAD Models
HLT-1218-G-T Part Data Attributes
|
HLT-1218-G-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLT-1218-G-T
Samtec Inc
IC Socket, PGA216, 216 Contact(s),
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (20) OVER NICKEL (50) | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA216 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 216 |