Part Details for HLT-0316-G-H by Hongxing Electrical Ltd
Overview of HLT-0316-G-H by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780316GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, / | |
77317-403-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, | |
10112684-T03-16ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 16 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for HLT-0316-G-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | .100" SCREW MACHINE TERMINAL ARR | 6830 |
|
RFQ |