Part Details for HLT-0306-G-H by Samtec Inc
Overview of HLT-0306-G-H by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-681MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPD5030-684MEB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for HLT-0306-G-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HLT-0306-G-H-ND
|
DigiKey | .100" SCREW MACHINE TERMINAL ARR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5300 | Buy Now |
DISTI #
HLT-0306-G-H
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-0306-G-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HLT0306GH
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine Terminal Array" RoHS: Compliant | 0 |
|
$2.5800 / $6.8600 | Order Now |
|
Onlinecomponents.com | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$2.7100 / $8.8500 | Buy Now |
|
Master Electronics | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$2.7100 / $8.8500 | Buy Now |
Part Details for HLT-0306-G-H
HLT-0306-G-H CAD Models
HLT-0306-G-H Part Data Attributes
|
HLT-0306-G-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLT-0306-G-H
Samtec Inc
IC Socket, PGA18, 18 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA18 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 18 |