Part Details for HLT-0305-T-T by Samtec Inc
Overview of HLT-0305-T-T by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for HLT-0305-T-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HLT-0305-T-T-ND
|
DigiKey | .100" SCREW MACHINE TERMINAL ARR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7600 | Buy Now |
DISTI #
HLT-0305-T-T
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-0305-T-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HLT0305TT
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine Terminal Array" RoHS: Compliant | 0 |
|
$1.4200 / $3.9400 | Order Now |
|
Onlinecomponents.com | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$1.4300 / $3.7100 | Buy Now |
DISTI #
000000000000119756
|
Sager | IC & Component Sockets .100 Screw Machine Terminal Array Min Qty: 1 | 0 |
|
$1.7500 / $3.9400 | Buy Now |
|
Master Electronics | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$1.4300 / $3.7100 | Buy Now |
Part Details for HLT-0305-T-T
HLT-0305-T-T CAD Models
HLT-0305-T-T Part Data Attributes
|
HLT-0305-T-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLT-0305-T-T
Samtec Inc
IC Socket, PGA15, 15 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA15 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 15 |