Part Details for HLSR 50-P by LEM Holdings SSA
Overview of HLSR 50-P by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLSR 50-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7956
|
Newark | Current Sensor, 50A, Voltage O/P, 5Vdc, Sensor Output:Voltage, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Current Measuring Range Dc:-125A To 125A, Current Measuring Range Ac:-125A To 125A, Response Time:2.5Μs, Accuracy Rohs Compliant: Yes |Lem HLSR 50-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 719 |
|
$8.1800 / $13.0700 | Buy Now |
DISTI #
398-1125-ND
|
DigiKey | SENSOR CURRENT HALL 50A AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1810 In Stock |
|
$5.2884 / $9.4400 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 50A HALL EFFECT,OPEN LOOP | 0 |
|
$11.7176 / $12.5378 | RFQ |