Part Details for HLS910-299TTRTV by Advanced Interconnections Corp
Overview of HLS910-299TTRTV by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLS910-299TTRTV
HLS910-299TTRTV CAD Models
HLS910-299TTRTV Part Data Attributes
|
HLS910-299TTRTV
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HLS910-299TTRTV
Advanced Interconnections Corp
IC Socket, DIP10, 10 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.083 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 10 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.9 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for HLS910-299TTRTV
This table gives cross-reference parts and alternative options found for HLS910-299TTRTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLS910-299TTRTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLS910-299GGRTV | IC Socket, DIP10, 10 Contact(s) | Advanced Interconnections Corp | HLS910-299TTRTV vs HLS910-299GGRTV |
HLS910-04GG3M | IC Socket, DIP10, 10 Contact(s) | Advanced Interconnections Corp | HLS910-299TTRTV vs HLS910-04GG3M |
HLS410-153GT | IC Socket, DIP10, 10 Contact(s) | Advanced Interconnections Corp | HLS910-299TTRTV vs HLS410-153GT |
HLS910-51GTRTV | IC Socket, DIP10, 10 Contact(s) | Advanced Interconnections Corp | HLS910-299TTRTV vs HLS910-51GTRTV |
LS910-01TT3M | IC Socket, DIP50, 10 Contact(s) | Advanced Interconnections Corp | HLS910-299TTRTV vs LS910-01TT3M |
LS610-51GT3M | IC Socket, DIP50, 10 Contact(s) | Advanced Interconnections Corp | HLS910-299TTRTV vs LS610-51GT3M |
LS410-51GT3M | IC Socket, DIP50, 10 Contact(s) | Advanced Interconnections Corp | HLS910-299TTRTV vs LS410-51GT3M |
HLS310-49TGRTV | IC Socket, DIP10, 10 Contact(s) | Advanced Interconnections Corp | HLS910-299TTRTV vs HLS310-49TGRTV |
LS610-49TG3M | IC Socket, DIP50, 10 Contact(s) | Advanced Interconnections Corp | HLS910-299TTRTV vs LS610-49TG3M |
HLS310-299TG3M | IC Socket, DIP10, 10 Contact(s) | Advanced Interconnections Corp | HLS910-299TTRTV vs HLS310-299TG3M |