Part Details for HLS3S-X16 by Panduit Corp
Overview of HLS3S-X16 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7028L20PFGI | Renesas Electronics Corporation | 64K x16 Dual-Port RAM |
Price & Stock for HLS3S-X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71947675
|
RS | Tak-Ty hook & loop cable tie, 12"L x .75"W, nylon loop, nylon hook, Aqua | Panduit HLS3S-X16 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8000 / $3.0100 | RFQ |
DISTI #
000000000006076955
|
Sager | Cable Ties Hook & Loop Tie, Strip, 12.0L (305mm), . | 0 |
|
Buy Now |