Part Details for HLS27DWW0285C W/30 by Banner Engineering Corp
Overview of HLS27DWW0285C W/30 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLS27DWW0285C W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9256
|
Newark | Led Strip Light, Warm Wht, 370Mm, 30Vdc, Light Color:Warm White, Lumen Output:850Lm, Power Rating:-, Supply Voltage:30Vdc, Light Bar Length:370Mm, Ip Rating:Ip66, Ip67, Product Range:Hls27 Series Rohs Compliant: Yes |Banner Engineering HLS27DWW0285C W/30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$465.1200 / $487.9200 | Buy Now |
DISTI #
2170-HLS27DWW0285CW/30-ND
|
DigiKey | HLS27 HAZARDOUS LOCATION STRIP L Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$456.0000 | Buy Now |
DISTI #
778-HLS27DWW0285CW30
|
Mouser Electronics | LED Lighting Bars & Strips HLS27 Hazardous Location Strip Light, Length: 285 mm, Voltage: 12-30 V dc, Environmental Rating: IP66, IP67, Color: Warm White, 9 m (30 ft) ITC-ER 3-wire Cable | 0 |
|
$456.0000 | Order Now |