Part Details for HLS27DGYRXX3-850C24 by Banner Engineering Corp
Results Overview of HLS27DGYRXX3-850C24 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLS27DGYRXX3-850C24 Information
HLS27DGYRXX3-850C24 by Banner Engineering Corp is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HLS27DGYRXX3-850C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9236
|
Newark | Led Strip Light, Grn/Yel/Red, 934Mm, 24V, Light Color:Green, Yellow, Red, Lumen Output:-, Power R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$818.0400 / $858.1400 | Buy Now |
DISTI #
778-HS27DGYRX3850C24
|
Mouser Electronics | LED Lighting Bars & Strips HLS27 Hazardous Location Multicolor Strip Light, Length: 850 mm, Vo... more | 0 |
|
$802.0000 | Order Now |
Part Details for HLS27DGYRXX3-850C24
HLS27DGYRXX3-850C24 CAD Models
HLS27DGYRXX3-850C24 Part Data Attributes
|
HLS27DGYRXX3-850C24
Banner Engineering Corp
Buy Now
|
Compare Parts:
HLS27DGYRXX3-850C24
Banner Engineering Corp
Select a part to compare: |
Samacsys Manufacturer | Banner |