Part Details for HLS-1911-G-32 by Samtec Inc
Overview of HLS-1911-G-32 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for HLS-1911-G-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLS-1911-G-32
|
Avnet Americas | Conn Socket Strip SKT 209 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLS-1911-G-32) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$46.0700 / $54.4100 | Buy Now |
DISTI #
000000000002591402
|
Sager | IC & Component Sockets | 0 |
|
Buy Now | |
|
Master Electronics | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$46.0700 / $54.4100 | Buy Now |
Part Details for HLS-1911-G-32
HLS-1911-G-32 CAD Models
HLS-1911-G-32 Part Data Attributes:
|
HLS-1911-G-32
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLS-1911-G-32
Samtec Inc
IC Socket, PGA209, 209 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA209 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 209 |