Part Details for HLS-15R0 by Panduit Corp
Overview of HLS-15R0 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLS-15R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3600
|
Newark | Hook & Loop Cable Fastener, Black, 19.1Mm W, 4.6M, Fastener Length - Imperial:-, Fastener Length - Metric:-, Fastener Width - Imperial:0.75", Fastener Width - Metric:19.1Mm, Fastener Colour:Black, Cable Bundle Diameter Max:- Rohs Compliant: Yes |Panduit HLS-15R0 (Alternate Part Number: 07498352340 Min Qty: 1 Package Multiple: 15 Date Code: 1 Container: SPOOL | 28 |
|
$29.7800 / $34.7400 | Buy Now |
DISTI #
24M2656
|
Newark | Hook And Loop Blackhook And Loop Black, Colour:Black, Diameter, Cable Min:6.4Mm, Length/Height, External:4572Mm, Material:Hook And Loop, Width, External:19Mm Rohs Compliant: Yes |Panduit HLS-15R0 (Alternate Part Number: 07498352340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2800 / $32.0600 | Buy Now |
DISTI #
298-1115-ND
|
DigiKey | HOOK&LOOP STRIP BLACK 50LBS 15' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
31 In Stock |
|
$31.0752 / $36.0900 | Buy Now |
DISTI #
HLS-15R0
|
Avnet Americas | Cable Accessories Cable Tie Roll Nylon Black - Cable Rools/Shrink Tubing (Alt: HLS-15R0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2200 | Buy Now |
DISTI #
66F3600
|
Avnet Americas | Cable Accessories Cable Tie Roll Nylon Black - Cable Rools/Shrink Tubing (Alt: 66F3600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 23 Partner Stock |
|
$30.7700 / $34.7400 | Buy Now |
DISTI #
644-HLS-15R0
|
Mouser Electronics | Cable Ties STRIP TIE 180 50LB RoHS: Compliant | 95 |
|
$30.7600 / $35.1900 | Buy Now |
DISTI #
70043789
|
RS | Tak-Ty hook and loop strip roll cable tie, 15 L, .75"W, black. | Panduit HLS-15R0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$31.3200 / $35.1900 | Buy Now |
DISTI #
PANHLS-15R0
|
Heilind Electronics | Hook & Loop Cable Tie Roll, 15'L x .33 W, Black | Americas - 60 in Stock |
|
$31.0156 / $39.7000 | Buy Now |
|
Onlinecomponents.com | Tak-Ty® hook and loop strip roll cable tie, 15' (4.6m) length, .75" (19.1mm) width, nylon loop, polyethylene hook, black. RoHS: Compliant |
140 In Stock 20736 Factory Stock |
|
$30.0100 / $36.7400 | Buy Now |
DISTI #
PANHLS-15R0
|
Interstate Connecting Components | Hook & Loop Cable Tie Roll, 15'L x .33 W, Black | 12 |
|
$31.0156 / $39.7000 | Buy Now |
Part Details for HLS-15R0
HLS-15R0 CAD Models
HLS-15R0 Part Data Attributes:
|
HLS-15R0
Panduit Corp
Buy Now
|
Compare Parts:
HLS-15R0
Panduit Corp
|
Samacsys Manufacturer | Panduit |