Part Details for HLS-1111-TT-31 by Samtec Inc
Results Overview of HLS-1111-TT-31 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLS-1111-TT-31 Information
HLS-1111-TT-31 by Samtec Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for HLS-1111-TT-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLS-1111-TT-31
|
Avnet Americas | Conn Socket Strip SKT 121 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLS-1111-TT-31) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$8.7800 / $10.3620 | Buy Now |
DISTI #
000000000002590143
|
Sager | IC & Component Sockets | 0 |
|
Buy Now | |
|
Master Electronics | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$8.7800 / $10.3620 | Buy Now |
Part Details for HLS-1111-TT-31
HLS-1111-TT-31 CAD Models
HLS-1111-TT-31 Part Data Attributes
|
HLS-1111-TT-31
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLS-1111-TT-31
Samtec Inc
IC Socket, PGA121, 121 Contact(s),
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.132 inch | |
Body Length | 12.1 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA121 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 121 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |