Part Details for HLS-1106-G-19 by Samtec Inc
Overview of HLS-1106-G-19 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for HLS-1106-G-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLS-1106-G-19
|
Avnet Americas | Conn Socket Strip SKT 66 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLS-1106-G-19) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$14.3100 / $16.9200 | Buy Now |
DISTI #
000000000003195049
|
Sager | IC & Component Sockets | 0 |
|
Buy Now | |
|
Master Electronics | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$14.3100 / $16.9200 | Buy Now |
Part Details for HLS-1106-G-19
HLS-1106-G-19 CAD Models
HLS-1106-G-19 Part Data Attributes
|
HLS-1106-G-19
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLS-1106-G-19
Samtec Inc
IC Socket, PGA66, 66 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.165 inch | |
Body Length | 6.6 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA66 | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 66 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |