Part Details for HLS-1005-G-11 by Samtec Inc
Overview of HLS-1005-G-11 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for HLS-1005-G-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLS-1005-G-11
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLS-1005-G-11) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$8.7600 / $10.3400 | Buy Now |
DISTI #
000000000002590043
|
Sager | IC & Component Sockets | 0 |
|
Buy Now | |
|
Master Electronics | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$8.7600 / $10.3400 | Buy Now |
Part Details for HLS-1005-G-11
HLS-1005-G-11 CAD Models
HLS-1005-G-11 Part Data Attributes
|
HLS-1005-G-11
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLS-1005-G-11
Samtec Inc
IC Socket, PGA50, 50 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOWPROFILE | |
Body Breadth | 0.3 inch | |
Body Depth | 0.132 inch | |
Body Length | 5 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA50 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 50 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for HLS-1005-G-11
This table gives cross-reference parts and alternative options found for HLS-1005-G-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLS-1005-G-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLS350-51TTRTV | Advanced Interconnections Corp | Check for Price | IC Socket, DIP50, 50 Contact(s) | HLS-1005-G-11 vs HLS350-51TTRTV |
HLS450-299TGRTV | Advanced Interconnections Corp | Check for Price | IC Socket, DIP50, 50 Contact(s) | HLS-1005-G-11 vs HLS450-299TGRTV |
HLS350-51GGRTV | Advanced Interconnections Corp | Check for Price | IC Socket, DIP50, 50 Contact(s) | HLS-1005-G-11 vs HLS350-51GGRTV |
LS450-299GTRTV | Advanced Interconnections Corp | Check for Price | IC Socket, DIP50, 50 Contact(s) | HLS-1005-G-11 vs LS450-299GTRTV |
HLS450-51TGRTV | Advanced Interconnections Corp | Check for Price | IC Socket, DIP50, 50 Contact(s) | HLS-1005-G-11 vs HLS450-51TGRTV |
LS450-49TTRTV | Advanced Interconnections Corp | Check for Price | IC Socket, DIP50, 50 Contact(s) | HLS-1005-G-11 vs LS450-49TTRTV |
LS350-01TG3M | Advanced Interconnections Corp | Check for Price | IC Socket, DIP50, 50 Contact(s) | HLS-1005-G-11 vs LS350-01TG3M |
LS450-51GT3M | Advanced Interconnections Corp | Check for Price | IC Socket, DIP50, 50 Contact(s) | HLS-1005-G-11 vs LS450-51GT3M |
LS950-01TGRTV | Advanced Interconnections Corp | Check for Price | IC Socket, DIP50, 50 Contact(s) | HLS-1005-G-11 vs LS950-01TGRTV |
HLS950-51TGRTV | Advanced Interconnections Corp | Check for Price | IC Socket, DIP50, 50 Contact(s) | HLS-1005-G-11 vs HLS950-51TGRTV |