Datasheets
HLS-0505-T-2-L by: Samtec Inc

IC Socket, PGA25, 25 Contact(s),

Part Details for HLS-0505-T-2-L by Samtec Inc

Overview of HLS-0505-T-2-L by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-501MEB Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335,
XAL5050-562MEB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
SER8050-501ME Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free

Price & Stock for HLS-0505-T-2-L

Part # Distributor Description Stock Price Buy
DISTI # HLS-0505-T-2-L
Avnet Americas Conn Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLS-0505-T-2-L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Screw Machine Socket Array RoHS: Compliant 0
  • 125 $2.9900
  • 1,000 $2.7200
  • 5,000 $2.5700
  • 10,000 $2.5300
$2.5300 / $2.9900 Buy Now
DISTI # 000000000002589691
Sager IC & Component Sockets 0
Buy Now
Master Electronics .100" Screw Machine Socket Array RoHS: Compliant 0
  • 125 $2.9900
  • 1,000 $2.7200
  • 5,000 $2.5700
  • 10,000 $2.5300
$2.5300 / $2.9900 Buy Now

Part Details for HLS-0505-T-2-L

HLS-0505-T-2-L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLS-0505-T-2-L Part Data Attributes

HLS-0505-T-2-L Samtec Inc
Buy Now Datasheet
Compare Parts:
HLS-0505-T-2-L Samtec Inc IC Socket, PGA25, 25 Contact(s),
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.3 inch
Body Depth 0.3 inch
Body Length 2.5 inch
Contact Configuration RECTANGLE
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD (30)
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Device Socket Type IC SOCKET
Device Type Used On PGA25
Housing Material POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 25
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.1 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Alternate Parts for HLS-0505-T-2-L

This table gives cross-reference parts and alternative options found for HLS-0505-T-2-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLS-0505-T-2-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RLSS025-160GG IC Socket, SIP25, 25 Contact(s), ROHS COMPLIANT Advanced Interconnections Corp HLS-0505-T-2-L vs RLSS025-160GG
RLSA025-159G IC Socket, SIP25, 25 Contact(s), ROHS COMPLIANT Advanced Interconnections Corp HLS-0505-T-2-L vs RLSA025-159G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLS-0505-T-2-L by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLS-0505-T-2-L by Samtec Inc

Select Manufacturer
Which Manufacturer of HLS-0505-T-2-L would you like to use for your alert(s)?
  • Please alert me when HLS-0505-T-2-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLS-0505-T-2-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLS-0505-T-2-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLS-0505-T-2-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLS-0505-T-2-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLS-0505-T-2-L by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: