-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0027uH, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2920
|
Newark | Inductor, 2.7Nh, 245Ma, 0.1Nh, 7Ghz, Inductance:2.7Nh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:7Ghz, Dc Current Rating:245Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Mlo Hlq02 Series, Product Length:1Mm Rohs Compliant: Yes |Kyocera Avx HLQ022R7BTTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3170 | Buy Now |
DISTI #
478-7224-1-ND
|
DigiKey | FIXED IND 2.7NH 245MA 250MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2377 / $0.6000 | Buy Now |
DISTI #
HLQ022R7BTTR
|
Avnet Americas | Ind High Frequency Unshielded Multi-Layer 2.7nH 0.1nH 7GHz 17Q-Factor 245mA 0402 T/R - Tape and Reel (Alt: HLQ022R7BTTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2431 | Buy Now |
DISTI #
581-HLQ022R7BTTR
|
Mouser Electronics | RF Inductors - SMD 2.7nH RoHS: Compliant | 0 |
|
$0.1920 / $0.4800 | Order Now |
|
Future Electronics | HLQ Series 0402 2.7 nH ±0.1 nH Tol. 245mA Surface Mount Hi-Q Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
DISTI #
HLQ022R7BTTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLQ022R7BTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HLQ022R7BTTR
Kyocera AVX Components
General Purpose Inductor, 0.0027uH, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Case/Size Code | 0402 | |
Construction | Multilayer | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.245 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 450 MHz | |
Tolerance | 3.704% |