Part Details for HLQ02150HTTR by Kyocera AVX Components
Overview of HLQ02150HTTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLQ02150HTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2915
|
Newark | Inductor, 15Nh, 100Ma, 3%, 4Ghz, Inductance:15Nh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:4Ghz, Dc Current Rating:110Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Mlo Hlq02 Series, Inductance Tolerance:± 3% Rohs Compliant: Yes |Kyocera Avx HLQ02150HTTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2920 | Buy Now |
DISTI #
478-7210-2-ND
|
DigiKey | FIXED IND 15NH 110MA 1.2 OHM SMD Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2534 | Buy Now |
DISTI #
HLQ02150HTTR
|
Avnet Americas | Ind High Frequency Unshielded Multi-Layer 15nH 3% 4GHz 17Q-Factor 110mA 0402 T/R - Tape and Reel (Alt: HLQ02150HTTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1968 / $0.2345 | Buy Now |
DISTI #
581-HLQ02150HTTR
|
Mouser Electronics | RF Inductors - SMD 15nH 3% RoHS: Compliant | 0 |
|
$0.2310 / $0.2640 | Order Now |
DISTI #
V79:2366_25897187
|
Arrow Electronics | Inductor RF Chip Multi-Layer 0.015uH 3% 450MHz 17Q-Factor 0.11A 1.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1440 | Americas - 4968 |
|
$0.1716 | Buy Now |
|
Future Electronics | HLQ Series 0402 15 nH ±3 % Tol. 110 mA Surface Mount Hi-Q Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
DISTI #
HLQ02150HTTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2100 | Buy Now |
Part Details for HLQ02150HTTR
HLQ02150HTTR CAD Models
HLQ02150HTTR Part Data Attributes
|
HLQ02150HTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HLQ02150HTTR
Kyocera AVX Components
General Purpose Inductor, 0.015uH, 3%, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 0402 | |
Construction | Multilayer | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 450 MHz | |
Tolerance | 3% |