Part Details for HLP2992AIM5X-3.3/NOPB by HXY
Overview of HLP2992AIM5X-3.3/NOPB by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Price & Stock for HLP2992AIM5X-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOT-23-5L Linear Voltage Regulators LDO ROHS | 2925 |
|
$0.0995 / $0.1835 | Buy Now |
|
LCSC | 250mA Fixed 3.3V 18V SOT-23-5L Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2665 |
|
$0.0874 / $0.1611 | Buy Now |