Part Details for HLP-80H-20 by Mean Well
Results Overview of HLP-80H-20 by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLP-80H-20 Information
HLP-80H-20 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HLP-80H-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2316
|
Newark | Led Driver, Constant Current, 80W Rohs Compliant: Yes |Mean Well HLP-80H-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1866-5229-ND
|
DigiKey | LED DRIVER CC AC/DC 12-20V 4A Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$48.3900 | Buy Now |
DISTI #
HLP-80H-20
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLP-80H-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.4821 / $43.1626 | Buy Now |
DISTI #
709-HLP80H-20
|
Mouser Electronics | LED Power Supplies O/P +20V4A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70387078
|
RS | Power Supply, AC-DC,20V,4A,100-305V In, Open Frame, PFC, LED Driver, HLP-80H Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$81.3200 / $90.3600 | RFQ |
DISTI #
000000000003770895
|
Sager | LED Power Supplies O/P +20V4A Min Qty: 1 | 0 |
|
$35.6600 / $49.5400 | Buy Now |
Part Details for HLP-80H-20
HLP-80H-20 CAD Models
HLP-80H-20 Part Data Attributes
|
HLP-80H-20
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLP-80H-20
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |