Part Details for HLN-60H-20A by Mean Well
Overview of HLN-60H-20A by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HLN-60H-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2657-ND
|
DigiKey | LED DRVR CC/CV AC/DC 20V 3A Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$35.2500 / $39.7000 | Buy Now |
DISTI #
HLN-60H-20A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLN-60H-20A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-HLN60H-20A
|
Mouser Electronics | LED Power Supplies 60W 20V 3A IP64 Internal Adj RoHS: Compliant | 2 |
|
$40.2900 / $47.0000 | Buy Now |
DISTI #
70387668
|
RS | Power Supply, AC-DC,20V,3A,100-305V In, Enclosed, PFC, LED Driver, HLN-60H Series | MEAN WELL HLN-60H-20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 60W - Adj:20 Vdc @ 3,000mA - Dim: No RoHS: Compliant |
32 In Stock |
|
$36.6200 / $43.1700 | Buy Now |
DISTI #
61727300
|
Verical | AC/DC LED Power Supply 60W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2205 | Americas - 31 |
|
$51.1846 / $54.6456 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 60W - Adj:20 Vdc @ 3,000mA - Dim: No RoHS: Compliant |
32 In Stock |
|
$36.6200 / $43.1700 | Buy Now |
Part Details for HLN-60H-20A
HLN-60H-20A CAD Models
HLN-60H-20A Part Data Attributes
|
HLN-60H-20A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLN-60H-20A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |