Part Details for HLMT-QG00-NW012 by Avago Technologies
Overview of HLMT-QG00-NW012 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 12ft |
Part Details for HLMT-QG00-NW012
HLMT-QG00-NW012 CAD Models
HLMT-QG00-NW012 Part Data Attributes
|
HLMT-QG00-NW012
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMT-QG00-NW012
Avago Technologies
T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 1012.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 622 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 15 deg |
Alternate Parts for HLMT-QG00-NW012
This table gives cross-reference parts and alternative options found for HLMT-QG00-NW012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-QG00-NW012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMT-QG00-NW00 | Single Color LED, Red, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QG00-NW012 vs HLMT-QG00-NW00 |
HLMT-QG00-NW021 | Single Color LED, Red, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QG00-NW012 vs HLMT-QG00-NW021 |
HLMT-QG00-NW032 | T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QG00-NW012 vs HLMT-QG00-NW032 |
HLMT-QG00-NW014 | T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QG00-NW012 vs HLMT-QG00-NW014 |
HLMT-QG00-NW031 | T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QG00-NW012 vs HLMT-QG00-NW031 |
HLMT-QG00-NW032 | Single Color LED, Red, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QG00-NW012 vs HLMT-QG00-NW032 |
HLMT-QG00-NW00 | T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QG00-NW012 vs HLMT-QG00-NW00 |
HLMT-QG00-NW034 | Single Color LED, Red, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QG00-NW012 vs HLMT-QG00-NW034 |
HLMT-QG00-NW011 | T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMT-QG00-NW012 vs HLMT-QG00-NW011 |
HLMT-QG00-NW022 | Single Color LED, Red, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMT-QG00-NW012 vs HLMT-QG00-NW022 |