Part Details for HLMT-PL00 by Hewlett Packard Co
Overview of HLMT-PL00 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5RL10N0CPL000BJ | Renesas Electronics Corporation | RL78/I1C(512KB) Fast Prototyping Board |
Part Details for HLMT-PL00
HLMT-PL00 CAD Models
HLMT-PL00 Part Data Attributes
|
HLMT-PL00
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMT-PL00
Hewlett Packard Co
Single Color LED, Amber, Transparent, 1.78mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 1.78 mm | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 125 deg |
Alternate Parts for HLMT-PL00
This table gives cross-reference parts and alternative options found for HLMT-PL00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-PL00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMT-PL00 | Single Color LED, Amber, Transparent, 1.78mm | Agilent Technologies Inc | HLMT-PL00 vs HLMT-PL00 |
HLMT-PL00 | Single Color LED, Amber, Transparent, 1.78mm, | Broadcom Limited | HLMT-PL00 vs HLMT-PL00 |