Part Details for HLMPK155 by Everlight Electronics Co Ltd
Overview of HLMPK155 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMPK155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMPK155EL-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
258 In Stock |
|
$0.0655 / $0.3700 | Buy Now |
DISTI #
HLMPK155
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-100 - Tape and Reel (Alt: HLMPK155) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_07688293
|
Arrow Electronics | LED Uni-Color Red 660nm 2-Pin T-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2244 | Americas - 185 |
|
$0.0525 | Buy Now |
DISTI #
65549425
|
Verical | LED Uni-Color Red 660nm 2-Pin T-100 RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2244 | Americas - 185 |
|
$0.0525 | Buy Now |
Part Details for HLMPK155
HLMPK155 CAD Models
HLMPK155 Part Data Attributes
|
HLMPK155
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
HLMPK155
Everlight Electronics Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Everlight |