Part Details for HLMPK150 by Everlight Electronics Co Ltd
Overview of HLMPK150 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMPK150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMPK150
|
Avnet Americas | Standard LED Red 30mA 2-Pin T-100 T/R - Tape and Reel (Alt: HLMPK150) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_07688284
|
Arrow Electronics | LED Uni-Color Red 660nm 2-Pin T-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2322 | Americas - 150 |
|
$0.0676 / $0.1442 | Buy Now |
|
Future Electronics | Red 3 mm 60° Diffused 2 mcd 1.6 V LED Lamp Through Hole - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 167Bag |
|
$0.0420 / $0.0517 | Buy Now |
DISTI #
70750856
|
Verical | LED Uni-Color Red 660nm 2-Pin T-100 RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2322 | Americas - 150 |
|
$0.1442 | Buy Now |
Part Details for HLMPK150
HLMPK150 CAD Models
HLMPK150 Part Data Attributes
|
HLMPK150
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
HLMPK150
Everlight Electronics Co Ltd
|
Samacsys Manufacturer | Everlight |