Part Details for HLMPK101104F by Dialight
Results Overview of HLMPK101104F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMPK101104F Information
HLMPK101104F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMPK101104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9704
|
Newark | Cbi 3Mm Array 1X4 Red Algaas, Rohs Compliant: Yes |Dialight HLMPK101104F RoHS: Compliant Min Qty: 229 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.9400 | Buy Now |
DISTI #
HLMPK101104F-ND
|
DigiKey | LED CBI 3MM QUAD RED RA Min Qty: 229 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1290 | Buy Now |
DISTI #
645-HLMPK101104F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM ARRAY 1X4 RE RoHS: Compliant | 0 |
|
$2.9100 / $3.1200 | Order Now |
DISTI #
73792713
|
RS | LED, 3mm, Array 1X4 ALGAAS Red, 90 deg. angle, Circuit Board Indicator | Dialight HLMPK101104F RoHS: Not Compliant Min Qty: 229 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.9900 / $4.3100 | Buy Now | |
DISTI #
HLMPK101104F
|
TTI | LED Circuit Board Indicators CBI 3MM ARRAY 1X4 RE pbFree: Pb-Free Min Qty: 230 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.8400 / $3.1500 | Buy Now |
DISTI #
000000000001273340
|
Sager | LED Circuit Board Indicators CBI 3MM ARRAY 1X4 RE Min Qty: 229 | 0 |
|
$3.0000 / $3.2100 | Buy Now |
Part Details for HLMPK101104F
HLMPK101104F CAD Models
HLMPK101104F Part Data Attributes
|
HLMPK101104F
Dialight
Buy Now
|
Compare Parts:
HLMPK101104F
Dialight
Select a part to compare: |
Samacsys Manufacturer | Dialight |