Part Details for HLMPD150A by Everlight Electronics Co Ltd
Overview of HLMPD150A by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMPD150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1064-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30803 In Stock |
|
$0.0669 / $0.3600 | Buy Now |
DISTI #
HLMPD150A
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 3/4 - Tape and Reel (Alt: HLMPD150A) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
638-HLMP-D150A
|
Mouser Electronics | Standard LEDs - Through Hole Red, 660nm 3.0mcd, 1.0mA RoHS: Compliant | 0 |
|
$0.0660 / $0.0680 | Order Now |
DISTI #
V36:1790_07688269
|
Arrow Electronics | LED Uni-Color Red 660nm 2-Pin T-1 3/4 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2314 | Americas - 105 |
|
$0.0590 / $0.3474 | Buy Now |
DISTI #
V99:2348_07688269
|
Arrow Electronics | LED Uni-Color Red 660nm 2-Pin T-1 3/4 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2236 | Americas - 13 |
|
$0.0613 / $0.3474 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
DISTI #
HLMPD150A
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 3/4 - Tape and Reel (Alt: HLMPD150A) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for HLMPD150A
HLMPD150A CAD Models
HLMPD150A Part Data Attributes:
|
HLMPD150A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLMPD150A
Everlight Electronics Co Ltd
T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Everlight | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |