Part Details for HLMP6505AZR by Everlight Electronics Co Ltd
Overview of HLMP6505AZR by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP6505AZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP6505AZREL-ND
|
DigiKey | LED GREEN CLEAR T-3/4 SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for HLMP6505AZR
HLMP6505AZR CAD Models
HLMP6505AZR Part Data Attributes:
|
HLMP6505AZR
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLMP6505AZR
Everlight Electronics Co Ltd
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 25 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Overall Height | 2.92 mm | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle |