Part Details for HLMP3950A by Everlight Electronics Co Ltd
Overview of HLMP3950A by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP3950A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1059-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1807 In Stock |
|
$0.0805 / $0.4100 | Buy Now |
DISTI #
HLMP3950A
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Tape and Reel (Alt: HLMP3950A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 248 |
|
$0.1115 / $0.1298 | Buy Now |
DISTI #
638-HLMP3950A
|
Mouser Electronics | Standard LEDs - Through Hole Green Tinted RoHS: Compliant | 2500 |
|
$0.0800 / $0.4100 | Buy Now |
DISTI #
V36:1790_07448892
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2316 | Americas - 511 |
|
$0.0728 / $0.3957 | Buy Now |
DISTI #
HLMP3950A
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Tape and Reel (Alt: HLMP3950A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 248 |
|
$0.1115 / $0.1298 | Buy Now |