Part Details for HLMP2655 by CML Innovative Technologies
Overview of HLMP2655 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP2655
HLMP2655 CAD Models
HLMP2655 Part Data Attributes:
|
HLMP2655
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP2655
CML Innovative Technologies
Single Color LED, High Efficiency Red, 8.89mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.009 cd | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 635 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |