Part Details for HLMP1700C6A0 by Everlight Electronics Co Ltd
Overview of HLMP1700C6A0 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP1700C6A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1048-1-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
18690 In Stock |
|
$0.0588 / $0.3600 | Buy Now |
DISTI #
HLMP1700C6A0
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-100 T/R - Tape and Reel (Alt: HLMP1700C6A0) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
HLMP1700C6A0
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-100 T/R - Tape and Reel (Alt: HLMP1700C6A0) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for HLMP1700C6A0
HLMP1700C6A0 CAD Models
HLMP1700C6A0 Part Data Attributes:
|
HLMP1700C6A0
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
HLMP1700C6A0
Everlight Electronics Co Ltd
|
Samacsys Manufacturer | Everlight |