Part Details for HLMP1523102F by Dialight
Overview of HLMP1523102F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP1523102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9748
|
Newark | Cbi 3Mm Array 1X2 Green, Rohs Compliant: Yes |Dialight HLMP1523102F Min Qty: 765 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8960 / $1.0500 | Buy Now |
DISTI #
HLMP1523102F-ND
|
DigiKey | LED CBI 3MM 2-SEG GREEN RA Min Qty: 819 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9578 | Buy Now |
DISTI #
645-HLMP1523102F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM ARRAY 1X2 GR RoHS: Compliant | 0 |
|
$0.8200 / $0.9900 | Order Now |
DISTI #
73792751
|
RS | LED, 3mm, 2 position, Green, 90 deg. angle, Circuit Board Indicator | Dialight HLMP1523102F RoHS: Not Compliant Min Qty: 765 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 | RFQ |
DISTI #
HLMP1523102F
|
TTI | LED Circuit Board Indicators CBI 3MM ARRAY 1X2 GR RoHS: Compliant pbFree: Pb-Free Min Qty: 825 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.8200 / $1.0100 | Buy Now |
DISTI #
000000000001273306
|
Sager | LED Circuit Board Indicators CBI 3MM ARRAY 1X2 GR Min Qty: 765 | 0 |
|
$0.8982 / $0.9623 | Buy Now |
Part Details for HLMP1523102F
HLMP1523102F CAD Models
HLMP1523102F Part Data Attributes:
|
HLMP1523102F
Dialight
Buy Now
|
Compare Parts:
HLMP1523102F
Dialight
|
Samacsys Manufacturer | Dialight |