Part Details for HLMP1521104F by Dialight
Overview of HLMP1521104F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP1521104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9746
|
Newark | Cbi 3Mm Array 1X4 Grn Non-Dif, Rohs Compliant: Yes |Dialight HLMP1521104F RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.3100 | Buy Now |
DISTI #
HLMP1521104F-ND
|
DigiKey | LED CBI 3MM QUAD ARRAY GREEN RA Min Qty: 252 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9183 | Buy Now |
DISTI #
645-HLMP1521104F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM ARRAY 1X4 GR RoHS: Compliant | 0 |
|
$2.8800 / $2.9100 | Order Now |
DISTI #
73792749
|
RS | LED, 3mm, 4 position, Green, 90 deg. angle, NON-DIF, Circuit Board Indicator | Dialight HLMP1521104F RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.8000 / $4.0800 | Buy Now | |
DISTI #
HLMP1521104F
|
TTI | LED Circuit Board Indicators CBI 3MM ARRAY 1X4 GR pbFree: Pb-Free Min Qty: 252 Package Multiple: 21 Container: Bulk | Americas - 0 |
|
$2.8200 / $2.8800 | Buy Now |
DISTI #
000000000001273304
|
Sager | LED Circuit Board Indicators CBI 3MM ARRAY 1X4 GR Min Qty: 252 | 0 |
|
$2.8000 / $3.0000 | Buy Now |
Part Details for HLMP1521104F
HLMP1521104F CAD Models
HLMP1521104F Part Data Attributes
|
HLMP1521104F
Dialight
Buy Now
|
Compare Parts:
HLMP1521104F
Dialight
|
Samacsys Manufacturer | Dialight |