Part Details for HLMP1503108F by Dialight
Overview of HLMP1503108F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP1503108F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9741
|
Newark | Cbi 3Mm Array 1X8 Green, Rohs Compliant: Yes |Dialight HLMP1503108F RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $6.5800 | Buy Now |
DISTI #
86M0954
|
Newark | Cbi 3Mm Array 1X8 Green Rohs Compliant: Yes |Dialight HLMP1503108F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $12.8400 | Buy Now |
DISTI #
2266-HLMP1503108F-ND
|
DigiKey | LED CBI 3MM 1X8 GREEN RA Min Qty: 10 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
66 In Stock |
|
$7.6600 / $9.6800 | Buy Now |
DISTI #
HLMP1503108F-ND
|
DigiKey | LED CBI 3MM 1X8 GREEN RA Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7709 | Buy Now |
DISTI #
645-HLMP1503108F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM ARRAY 1X8 GR RoHS: Compliant | 0 |
|
$6.5200 / $6.5800 | Order Now |
DISTI #
73792747
|
RS | LED, 3mm, 8 position, Green, 90 deg. angle, Circuit Board Indicator | Dialight HLMP1503108F RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 | RFQ |
|
Onlinecomponents.com | LED, 3mm, 8 position, Green, 90 deg. angle, Circuit Board Indicator | Dialight HLMP1503108F |
66 Partner Stock |
|
$7.0300 / $11.7500 | Buy Now |
DISTI #
HLMP1503108F
|
TTI | LED Circuit Board Indicators CBI 3MM ARRAY 1X8 GR RoHS: Compliant pbFree: Pb-Free Min Qty: 130 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$5.8900 / $6.5100 | Buy Now |
DISTI #
000000000001273299
|
Sager | LED Circuit Board Indicators CBI 3MM ARRAY 1X8 GR Min Qty: 120 | 0 |
|
$5.8600 / $6.2800 | Buy Now |
|
Master Electronics | LED, 3mm, 8 position, Green, 90 deg. angle, Circuit Board Indicator | Dialight HLMP1503108F |
66 Partner Stock |
|
$7.0300 / $11.7500 | Buy Now |
Part Details for HLMP1503108F
HLMP1503108F CAD Models
HLMP1503108F Part Data Attributes
|
HLMP1503108F
Dialight
Buy Now
|
Compare Parts:
HLMP1503108F
Dialight
|
Samacsys Manufacturer | Dialight |