Part Details for HLMP1485101F by Dialight
Overview of HLMP1485101F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP1485101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9736
|
Newark | Cbi 3Mm Yellow, Rohs Compliant: Yes |Dialight HLMP1485101F RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5910 | Buy Now |
DISTI #
HLMP1485101F-ND
|
DigiKey | LED CBI 3MM YELLOW RA Min Qty: 1200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6205 | Buy Now |
DISTI #
645-HLMP1485101F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM YELLOW | 0 |
|
$0.5730 / $0.5760 | Order Now |
DISTI #
73792742
|
RS | LED, 3mm, Yellow, 90 deg. angle, 10 mcd TYP, Circuit Board Indicator | Dialight HLMP1485101F RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 583nm RoHS: Compliant | 0 |
|
$0.5750 / $0.8380 | Buy Now |
DISTI #
HLMP1485101F
|
TTI | LED Circuit Board Indicators CBI 3MM YELLOW pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5500 | Buy Now |
DISTI #
000000000001273294
|
Sager | LED Circuit Board Indicators CBI 3MM YELLOW Min Qty: 1200 | 0 |
|
$0.5755 / $0.6166 | Buy Now |
Part Details for HLMP1485101F
HLMP1485101F CAD Models
HLMP1485101F Part Data Attributes
|
HLMP1485101F
Dialight
Buy Now
|
Compare Parts:
HLMP1485101F
Dialight
|
Samacsys Manufacturer | Dialight |