Part Details for HLMP1402101F by Dialight
Overview of HLMP1402101F by Dialight
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP1402101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M0932
|
Newark | Cbi 3Mm Yellow Rohs Compliant: Yes |Dialight HLMP1402101F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1183 |
|
$0.5390 / $1.2600 | Buy Now |
DISTI #
29K9730
|
Newark | Cbi 3Mm Yellow, Rohs Compliant: Yes |Dialight HLMP1402101F Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4250 | Buy Now |
DISTI #
2266-HLMP1402101F-ND
|
DigiKey | LED CBI 3MM YELLOW RA Min Qty: 150 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
1183 In Stock |
|
$0.5400 / $0.6800 | Buy Now |
DISTI #
HLMP1402101F-ND
|
DigiKey | LED CBI 3MM YELLOW RA Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4256 | Buy Now |
DISTI #
645-HLMP1402101F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM YELLOW RoHS: Compliant | 0 |
|
$0.3970 / $1.1300 | Order Now |
DISTI #
73792738
|
RS | LED, 3mm, Yellow, 90 deg. angle, 7 mcd TYP, Circuit Board Indicator | Dialight HLMP1402101F RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3970 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1183 Partner Stock |
|
$0.3931 / $0.5621 | Buy Now |
DISTI #
HLMP1402101F
|
TTI | LED Circuit Board Indicators CBI 3MM YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3830 / $0.4130 | Buy Now |
DISTI #
Dialight Corp. HLMP1402101F
|
PEI Genesis | CBI 3MM YELLOW | 1183 |
|
Buy Now |
Part Details for HLMP1402101F
HLMP1402101F CAD Models
HLMP1402101F Part Data Attributes:
|
HLMP1402101F
Dialight
Buy Now
|
Compare Parts:
HLMP1402101F
Dialight
|
Samacsys Manufacturer | Dialight |