Part Details for HLMP1340 by Everlight Electronics Co Ltd
Overview of HLMP1340 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP1340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1043-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7462 In Stock |
|
$0.0805 / $0.4100 | Buy Now |
DISTI #
HLMP1340
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-100 - Tape and Reel (Alt: HLMP1340) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
638-HLMP1340
|
Mouser Electronics | Standard LEDs - Through Hole High Eff Red, Tinted 635nm, 60mcd RoHS: Compliant | 15896 |
|
$0.0620 / $0.4100 | Buy Now |
DISTI #
V36:1790_07688126
|
Arrow Electronics | LED Uni-Color Red 635nm 2-Pin T-100 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2316 | Americas - 13 |
|
$0.0623 / $0.2586 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ |
Part Details for HLMP1340
HLMP1340 CAD Models
HLMP1340 Part Data Attributes
|
HLMP1340
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
HLMP1340
Everlight Electronics Co Ltd
|
Samacsys Manufacturer | Everlight |