Part Details for HLMP1301102F by Dialight
Results Overview of HLMP1301102F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP1301102F Information
HLMP1301102F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP1301102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9712
|
Newark | Cbi 3Mm Array 1X2 Red, Rohs Compliant: Yes |Dialight HLMP1301102F RoHS: Compliant Min Qty: 467 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.8000 | Buy Now |
DISTI #
HLMP1301102F-ND
|
DigiKey | LED CBI 3MM 2-SEG RED RA Min Qty: 467 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7171 | Buy Now |
DISTI #
645-HLMP1301102F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM ARRAY 1X2 RE RoHS: Compliant | 0 |
|
$1.4200 / $1.5500 | Order Now |
DISTI #
73792720
|
RS | LED, 3mm, 2 position, Red, 90 deg. angle, 13.8 mcd TYP, Circuit Board Indicator | Dialight HLMP13011... more RoHS: Not Compliant Min Qty: 467 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $1.5700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.4700 / $2.1400 | Buy Now | |
|
Quest Components | 196 |
|
$1.9832 / $3.2160 | Buy Now | |
DISTI #
HLMP1301102F
|
TTI | LED Circuit Board Indicators CBI 3MM ARRAY 1X2 RE pbFree: Pb-Free Min Qty: 475 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.3700 / $1.5700 | Buy Now |
DISTI #
000000000001273270
|
Sager | LED Circuit Board Indicators CBI 3MM ARRAY 1X2 RE Min Qty: 467 | 0 |
|
$1.4700 / $1.5800 | Buy Now |