Part Details for HLMP1301 by Aborn Electronics Inc
Overview of HLMP1301 by Aborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for HLMP1301
HLMP1301 CAD Models
HLMP1301 Part Data Attributes
|
HLMP1301
Aborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP1301
Aborn Electronics Inc
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABORN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 4 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 60 deg |