Part Details for HLMP1300 by Texas Instruments
Overview of HLMP1300 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP1300
HLMP1300 CAD Models
HLMP1300 Part Data Attributes:
|
HLMP1300
Texas Instruments
Buy Now
|
Compare Parts:
HLMP1300
Texas Instruments
HLMP1300
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 60 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 4 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle |