Part Details for HLMP-WL27 by Hewlett Packard Co
Overview of HLMP-WL27 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-WL27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for HLMP-WL27
HLMP-WL27 CAD Models
HLMP-WL27 Part Data Attributes
|
HLMP-WL27
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-WL27
Hewlett Packard Co
Single Color LED, Amber, T-1 3/4, 5mm, T-1 3/4 (5 MILLIMETER), 2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | T-1 3/4 (5 MILLIMETER), 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for HLMP-WL27
This table gives cross-reference parts and alternative options found for HLMP-WL27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-WL27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-WL27 | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm | Avago Technologies | HLMP-WL27 vs HLMP-WL27 |