Part Details for HLMP-UH06 by Agilent Technologies Inc
Overview of HLMP-UH06 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for HLMP-UH06
HLMP-UH06 CAD Models
HLMP-UH06 Part Data Attributes
|
HLMP-UH06
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-UH06
Agilent Technologies Inc
Visible LED, Clear
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 6 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.7 mm | |
Peak Wavelength | 615 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 1.4 deg |