Part Details for HLMP-T200 by Hewlett Packard Co
Overview of HLMP-T200 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-200XKLC | Coilcraft Inc | General Purpose Inductor, 0.02uH, 10%, 1 Element, SMD, CHIP | |
1008CT-200XGBB | Coilcraft Inc | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-200X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for HLMP-T200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1312 |
|
$0.5390 / $1.5400 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4502 |
|
RFQ |
Part Details for HLMP-T200
HLMP-T200 CAD Models
HLMP-T200 Part Data Attributes
|
HLMP-T200
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-T200
Hewlett Packard Co
Single Color LED, High Efficiency Red, Tinted, 5.72mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | TINTED | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 4.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 5.72 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |