Part Details for HLMP-T200 by Agilent Technologies Inc
Overview of HLMP-T200 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-T200
HLMP-T200 CAD Models
HLMP-T200 Part Data Attributes:
|
HLMP-T200
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-T200
Agilent Technologies Inc
Visible LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.003 cd | |
Number of LEDs in Array | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 635 nm |