Part Details for HLMP-SG10-JM000 by Avago Technologies
Overview of HLMP-SG10-JM000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSG1002 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
HSG1003 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier | |
SiT3809AI-D2-33SG-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Part Details for HLMP-SG10-JM000
HLMP-SG10-JM000 CAD Models
HLMP-SG10-JM000 Part Data Attributes
|
HLMP-SG10-JM000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-SG10-JM000
Avago Technologies
SINGLE COLOR LED, RED, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e1 | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 460.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-SG10-JM000
This table gives cross-reference parts and alternative options found for HLMP-SG10-JM000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-SG10-JM000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-RG10-JM000 | Single Color LED, Red, Tinted, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-SG10-JM000 vs HLMP-RG10-JM000 |
HLMP-SG10-JM0DD | Single Color LED, Red, Tinted, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-SG10-JM000 vs HLMP-SG10-JM0DD |
HLMP-RG10-JM000 | SINGLE COLOR LED, RED, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-SG10-JM000 vs HLMP-RG10-JM000 |
HLMP-SG10-JM000 | Single Color LED, Red, Tinted, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-SG10-JM000 vs HLMP-SG10-JM000 |