Part Details for HLMP-SD11-MN000 by Agilent Technologies Inc
Overview of HLMP-SD11-MN000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-SD11-MN000
HLMP-SD11-MN000 CAD Models
HLMP-SD11-MN000 Part Data Attributes
|
HLMP-SD11-MN000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-SD11-MN000
Agilent Technologies Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 6.3 mm | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |