Part Details for HLMP-R100 by Hewlett Packard Co
Overview of HLMP-R100 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for HLMP-R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTANGULAR LED LAMP,RED,DIFFUSED,LED-6A | 1342 |
|
$0.3038 / $0.7290 | Buy Now |
Part Details for HLMP-R100
HLMP-R100 CAD Models
HLMP-R100 Part Data Attributes
|
HLMP-R100
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-R100
Hewlett Packard Co
Single Color LED, Red, Diffused, 7.6mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.6 mm | |
Peak Wavelength | 645 nm | |
Shape | RECTANGULAR | |
Size | 7.6 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 100 deg |
Alternate Parts for HLMP-R100
This table gives cross-reference parts and alternative options found for HLMP-R100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-R100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-R100 | Agilent Technologies Inc | Check for Price | Single Color LED, Red, Tinted Diffused, 7.6mm | HLMP-R100 vs HLMP-R100 |