There are no models available for this part yet.
Overview of HLMP-Q100-N0011 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
CAD Models for HLMP-Q100-N0011 by Avago Technologies
Part Data Attributes for HLMP-Q100-N0011 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
TTL COMPATIBLE
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.2 V
|
JESD-609 Code
|
e3
|
Lens Type
|
TINTED DIFFUSED
|
Luminous Intensity-Nom
|
45.0 mcd
|
Mounting Feature
|
AXIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.92 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
645 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
1.78 mm
|
Surface Mount
|
NO
|
T-code
|
T-3/4
|
Terminal Finish
|
TIN
|
Viewing Angle
|
90 deg
|
Alternate Parts for HLMP-Q100-N0011
This table gives cross-reference parts and alternative options found for HLMP-Q100-N0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-Q100-N0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-Q100-M0012 | Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm | Agilent Technologies Inc | HLMP-Q100-N0011 vs HLMP-Q100-M0012 |
HLMP-Q100-N0011 | Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-Q100-N0011 vs HLMP-Q100-N0011 |
HLMP-Q100-N0012 | Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm | Agilent Technologies Inc | HLMP-Q100-N0011 vs HLMP-Q100-N0012 |